Texas Instruments TLC5928RGER

16 channel constant current LED driver with LED open Detection 24-VQFN -40 to 85
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5928RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-10.48%

CAD Models

Download Texas Instruments TLC5928RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.14
Stock
690,360
229,753
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC59281RGET
16-channel, constant-current LED driver without LED open Detection 24-VQFN
Texas InstrumentsTLC59282RGER
16-channel constant current LED driver with 4-channel Grouped delay 24-VQFN -40 to 85
Texas InstrumentsTLC5929RGER
Shift Register, 5.5V, 50mA, 16-Bit, 3V-10V, QFN, Wire Mount, SMD, Adhesive Mount, 950μm H
Texas InstrumentsTLC5929RGET
5.5V Shift Register 50mA 16-Pin 3V 10V VQFN-24 Wire Mount SMD Adhesive Mount 950μm H
Texas InstrumentsTLC59108IRGYR
8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-VQFN -40 to 85
Texas InstrumentsTPS61185RGER
2A WLED driver for notebooks with PWM control interface 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5928RGER provided by its distributors.

16 channel constant current LED driver with LED open Detection 24-VQFN -40 to 85
17V 35MHz 16 Shift Register Linear 35mA 3V~5.5V VFQFN-24 LED Drivers ROHS
Tape & Reel (TR) TLC5928 Shift Register Surface Mount led driver 4mm -1mA 5.5V 3.106W
LED Driver 16 Segment 40uA Supply Current 24-Pin VQFN EP T/R
Shift Register 5.5V 35mA 16-Pin 3V 17V QFN Wire Mount SMD Adhesive Mount 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.