Texas Instruments TLC5929RGET

5.5V Shift Register 50mA 16-Pin 3V 10V VQFN-24 Wire Mount SMD Adhesive Mount 950μm H
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5929RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet44 pages14 years ago
Datasheet44 pages14 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.52%

CAD Models

Download Texas Instruments TLC5929RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.179
$ 0.938
Stock
232,028
488,967
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
10 V
10 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5929RGET.

Related Parts

Texas InstrumentsTLC59281RGET
16-channel, constant-current LED driver without LED open Detection 24-VQFN
Texas InstrumentsTLC5928RGER
16 channel constant current LED driver with LED open Detection 24-VQFN -40 to 85
Texas InstrumentsTLC59282RGER
16-channel constant current LED driver with 4-channel Grouped delay 24-VQFN -40 to 85
Texas InstrumentsTLC5928RGET
16 channel constant current LED driver with LED open Detection 24-VQFN -40 to 85
Texas InstrumentsTLC59108IRGYR
8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-VQFN -40 to 85
Texas InstrumentsTLC5971RGER
12-channel, 16-bit ES-PWM RGB LED driver with 3.3V Linear Regulator 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5929RGET provided by its distributors.

5.5V Shift Register 50mA 16-Pin 3V 10V VQFN-24 Wire Mount SMD Adhesive Mount 950μm H
LED Driver 14000uA Supply Current 24-Pin VQFN EP T/R
16-ch constant current LED driver with 7-bit global brightness, power-Save, and self-diagnostics 24-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.