What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC5923RHBR

LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5923RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

HQonline

Newark

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5923RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 2.425
Stock
326,313
232,929
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLC59401RHBR
16-channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85
Texas InstrumentsTLC5946RHBR
16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85
Texas InstrumentsTLC5946RHBT
16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5923RHBR provided by its distributors.

LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-VQFN -40 to 85
Shift Register 80mA 16 17V QFN wire mounting,SMD mount,glue mount 950μm(height)
Lead Free ROHS3Compliant QUAD CMOS led driver -40C~85C TA 30MHz 3.9W 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.