Texas Instruments TLC5620IN

DAC 4-CH Resistor-String 8-bit 14-Pin PDIP Tube
$ 5.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5620IN.

Arrow Electronics

Datasheet17 pages18 years ago

Texas Instruments

DigiKey

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5620IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.725
$ 5.633
Stock
269,475
295,862
Authorized Distributors
3
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Bits
8
8
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV5620CN
SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDIP14
Texas InstrumentsTLV5620IN
SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDIP14
Texas InstrumentsTLC5628CN
DAC 8-CH Resistor-String 8-bit 16-Pin PDIP Tube
Analog DevicesDAC08CPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
Analog DevicesDAC08EPZ
Multiplying DAC ±4.518V 8bit 1-Ch 8-Parallel 9V~36V PDIP-16 TH 19.18mm × 6.35mm × 3.3mm

Descriptions

Descriptions of Texas Instruments TLC5620IN provided by its distributors.

DAC 4-CH Resistor-String 8-bit 14-Pin PDIP Tube
8-Bit, 10 us Quad DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 14-PDIP -40 to 85
5V 8bit 4 8 SPI 5V String DAC PDIP-14 Through hole mounting 4.57mm(height)
8BIT DAC QUAD, SMD, 5620, PDIP14; Resolution (Bits):8bit; Sampling Rate:48kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Current:2mA; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:5620; IC Case Style:DIP; IC Generic Number:5620; Input Type:Serial; Interface Type:Serial, 3 Wire; Linearity Error:0.4%; Linearity Error ADC / DAC +:0.9LSB; Linearity Error ADC / DAC -:0.9LSB; No. of Bits:8; No. of Channels:4; No. of DACs:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:PDIP; Sample Rate:0.048MSPS; Sample Rate:48kSPS; Settling Time:10µs; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.