Texas Instruments TLC5628IN

DAC 8-CH Resistor-String 8-bit 16-Pin PDIP Tube
$ 9.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5628IN.

Arrow Electronics

Datasheet17 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5628IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.063
$ 9.076
Stock
220,930
252,798
Authorized Distributors
4
4
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Bits
8
8
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5628CN
DAC 8-CH Resistor-String 8-bit 16-Pin PDIP Tube
Texas InstrumentsTLV5628CN
8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-PDIP
Texas InstrumentsTLC5620IN
DAC 4-CH Resistor-String 8-bit 14-Pin PDIP Tube
Analog DevicesDAC08CPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
Analog DevicesAD7524JNZ
CMOS 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16

Descriptions

Descriptions of Texas Instruments TLC5628IN provided by its distributors.

DAC 8-CH Resistor-String 8-bit 16-Pin PDIP Tube
8-Bit, 10 us Octal DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 16-PDIP -40 to 85
5V 8bit 8 8 SPI 5V String DAC PDIP-16 Through hole mounting 4.57mm(height)
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:10µs; Update Rate:0.045MSPS; No. of DACs:8; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.