What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV5620CN

Serial Input Loading 10 Us Settling Time 8-BIT Dac PDIP14

$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5620CN.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

element14

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments TLV5620CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.938
Stock
128,935
159,512
Authorized Distributors
4
3
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Bits
8
8
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
-
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV5620IN
SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDIP14
Analog DevicesDAC08CPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08EPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
Texas InstrumentsTLC7524CN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16
Texas InstrumentsTLC7524IN
8Bit Dac Multiplying, 7524, Pdip16; |Texas Instruments TLC7524IN

Descriptions

Descriptions of Texas Instruments TLV5620CN provided by its distributors.

SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDIP14
8-Bit, 10 us DAC, Serial Input, Quad DAC, Pgrmable 1x or 2x Output, Simultaneous Update 14-PDIP 0 to 70
DAC 4-CH Resistor-String 8-bit 14-Pin PDIP Tube
QUADRUPLE 8-BIT DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT V-OUT 14DIP
2.7V~5.25V 8bit 1 8 SPI 2.7V~5.25V String DAC PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Digital To Analog Converter Dac, 8 Bit, 48Ksps, Dip-14
IC, 8BIT DAC QUAD, 5620, PDIP14; Resolution (Bits):8bit; Sampling Rate:48kSPS; Input Channel Type:Serial; Supply Current:2mA; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:5620; IC Case Style:DIP; IC Generic Number:5620; Input Type:Serial; Interface Type:Serial, 3 Wire; Linearity Error:0.4%; Linearity Error ADC / DAC +:0.9LSB; Linearity Error ADC / DAC -:0.9LSB; No. of Bits:8; No. of Channels:4; No. of DACs:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:PDIP; Sample Rate:0.048MSPS; Sample Rate:48kSPS; Settling Time:10µs; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.25V; Termination Type:Through Hole
The TLV5620C and TLV5620I are quadruple 8-bit voltage output digital-to-analog converters (DACs) with buffered reference inputs (high impedance). The DA Cs produce an output voltage that ranges between either one or two times the reference voltages and GND; and, the DA Cs are monotonic. The device is simple to use,because it runs from a single supply of 3 V to 3.6 V. A power-on reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLV5620C and TLV5620I is over a simple three-wire serial bus that is CMOS compatible and easily interfaced to all popular microprocessor and micro controller devices. The 11-bit command word comprises eight bits of data, two DAC select bits, and a range bit, the latter allowing selection between the times1 or times 2 output range. The DAC registers are double buffered, allowing a complete set of new values to be written to the device, then all DAC outputs update simultaneously through control of LDAC. The digital inputs feature Schmitt triggers for high noise immunity. The 14-terminal small-outline (SO) package allows digital control of analog functions in space-critical applications. The TLV5620C is characterized for operation from 0oC to 70oC. The TLV5620I is characterized for operation from -40oC to 85oC. The TLV5620C and TLV5620I do not require external trimming.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.