Texas Instruments TLC555CPE4

Timer; PDIP; 8; 250 Ua (max.) @ Degc; 15 V (max.); 1.9 V (typ.) @ Degc
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555CPE4.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Newark

Arrow Electronics

Jameco (USA)

CAD Models

Download Texas Instruments TLC555CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.237
Stock
144,570
1,239,729
1,239,729
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
250 µA
15 mA
15 mA
Low Level Output Current
100 mA
200 mA
200 mA
Frequency
2.1 MHz
500 kHz
500 kHz
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
15 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLC555CP
Precision Timer ICs; TLC555CP; TEXAS INSTRUMENTS; PDIP; Through Hole; 1; 100 mA
Texas InstrumentsTLC555IP
Through Hole 8-DIP (0.300 7.62mm) Active EAR99 programmable oscillator 9.81mm 2.1MHz 1W -10mA
Texas InstrumentsLMC555CN/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-PDIP -40 to 85
onsemiMC1455D
Standard Timer Single 8-Pin SOIC N Rail
onsemiMC1455P1G
Standard Timer Single Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC555CPE4 provided by its distributors.

TIMER; PDIP; 8; 250 UA (MAX.) @ DEGC; 15 V (MAX.); 1.9 V (TYP.) @ DEGC
Through Hole 8-DIP (0.300 7.62mm) Active EAR99 programmable oscillator 9.81mm 2.1MHz 1W -10mA
TIMER, SINGLE, 2.1MHZ, 15V, 8-DIP
2.1-MHz, 250-µA, Low-Power Timer 8-PDIP 0 to 70
Standard Timer Single 8-Pin PDIP Tube
IC OSC SINGLE TIMER 2.1MHZ 8-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.