What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC551CDG4

Surface Mount PULSE; RECTANGULAR SOIC EAR99 programmable timer 4.9mm 1.8MHz 725mW -10mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC551CDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages19 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TLC551CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLC551CD
IC OSC SGL TIMER 1.8MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 1.8MHz 8-SOIC"
Texas InstrumentsTLC555QDRQ1
IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"
Texas InstrumentsTLC555IDR
IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"
Standard Timer Single -40C 125C Automotive 8-Pin SOIC N T/R
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC551CDG4 provided by its distributors.

Surface Mount PULSE; RECTANGULAR SOIC EAR99 programmable timer 4.9mm 1.8MHz 725mW -10mA
PULSE; RECTANGULAR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Timer IC; Operating Mode:Astable; No. of Timers:1; External Clock Input:Yes; Frequency:1.8MHz; Supply Voltage Range:1V to 15V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.