What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC551CD

Standard Timer Single 0C 70C 8-Pin SOIC Tube

$ 1.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC551CD.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages19 years ago

Upverter

Jameco (USA)

iiiC

Sierra IC

Inventory History

3 month trend:
-35.30%

CAD Models

Download Texas Instruments TLC551CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC551CD.

Related Parts

Texas InstrumentsTLC551CDG4
Surface Mount PULSE; RECTANGULAR SOIC EAR99 programmable timer 4.9mm 1.8MHz 725mW -10mA
Texas InstrumentsTLC555QDRQ1
IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"
Texas InstrumentsTLC555IDR
IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"
Standard Timer Single -40C 125C Automotive 8-Pin SOIC N T/R
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC551CD provided by its distributors.

Standard Timer Single 0C 70C 8-Pin SOIC Tube
IC, TIMER, SMD, SOIC8, 551; Fréquence: 1.8MHz; Tension, alimentation min.: 1V; Tension, alimentation max..: 15V; Boîtier de CI numérique: SOIC; Nombre de broches: 8Broche(s); Température d'utilisation min: -55°C; Température d
IC, TIMER, SMD, SOIC8, 551; Frequency:1.8MHz; Supply Voltage Min:1V; Supply Voltage Max:15V; Digital IC Case:SOIC; No. of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:551; Clock External Input:No; No. of Timers:1; Operating Mode:Astable; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1V to 15V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.