Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5510IPWR

8-bit, 20-MSPS analog-to-digital converter (ADC) with 2-Vpp input 24-TSSOP -20 to 75
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5510IPWR.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages27 years ago

Mouser

iiiC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5510IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.01
$ 7.488
$ 7.488
Stock
849,825
381,681
381,681
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5510IPWR.

Related Parts

Texas InstrumentsTLC5540CPW
IC ADC 8BIT FLASH 24TSSOP 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Texas InstrumentsTLC5540IPWR
IC ADC 8BIT FLASH 24TSSOP 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Texas InstrumentsADC1175CIMTCX/NOPB
8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
Analog DevicesAD7470ARUZ-REEL7
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7470ARU
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7470ARU-REEL7
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP

Descriptions

Descriptions of Texas Instruments TLC5510IPWR provided by its distributors.

8-bit, 20-MSPS analog-to-digital converter (ADC) with 2-Vpp input 24-TSSOP -20 to 75
Converters - Analog to Digital (ADC) 8-Bit, 20 MSPS 1-Ch Internal S&H;, Lo Pwr
1-Channel Single ADC Semiflash 20Msps 8-bit Parallel 24-Pin TSSOP T/R
5V 46dB 20Msps 8bit 1 8 Parallel Single-Ended 5V Flash TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:20MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.