Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5540IPWR

IC ADC 8BIT FLASH 24TSSOP 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5540IPWR.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages27 years ago

Mouser

HQonline

iiiC

Inventory History

3 month trend:
+2.98%

CAD Models

Download Texas Instruments TLC5540IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.48
$ 7.526
$ 7.526
Stock
513,210
28,564,295
28,564,295
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5540IPWR.

Related Parts

Texas InstrumentsTLC5540CPW
IC ADC 8BIT FLASH 24TSSOP 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Texas InstrumentsADC1175-50CIMTX/NOPB
8-Bit 50MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
Texas InstrumentsTLC5540CPWR
8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-TSSOP 0 to 70
Analog DevicesAD9203ARUZ
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
Analog DevicesAD9203ARURL7
IC ADC 10BIT PIPELINED 28TSSOP 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP

Descriptions

Descriptions of Texas Instruments TLC5540IPWR provided by its distributors.

IC ADC 8BIT FLASH 24TSSOP 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Converters - Analog to Digital (ADC) 8-Bit, 40 MSPS 1-Ch Internal S&H;, Lo Pwr
1-Channel Single ADC Semiflash 40Msps 8-bit Parallel 24-Pin TSSOP T/R
5V 47dB 40Msps 8bit 1 8 Parallel Single-Ended 5V Flash TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:40 MSPS; Termination Type:SMD; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; ADC Resolution:8-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.