What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC372IDG4

Comparator Dual ±8V/16V 8-Pin SOIC Tube
$ 0.855

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372IDG4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Farnell

iiiC

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC372IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.679
$ 0.679
Stock
48,502
1,485,946
1,485,946
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Related Parts

Texas InstrumentsTLC3702CD
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsTLC372IDR
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 85
Texas InstrumentsTLC372CDR
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC 0 to 70
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702IDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC372IDG4 provided by its distributors.

Comparator Dual ±8V/16V 8-Pin SOIC Tube
COMPARATOR DUAL DIFF, SOIC8, 372
Comparators Dual LinCMOS Differential
DUAL, HIGH SPEED LINCMOS, COMPARATORS<AZ
COMPARATOR DUAL DIFF, SOIC8, 372; Comparator Type:Differential; No. of Comparators:2; Response Time:200ns; IC Output Type:CMOS, MOS, TTL, Open-Collector/Drain; Output Compatibility:CMOS, MOS, TTL; Supply Current:150µA; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:372; No. of Comparators:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:TTL / MOS / CMOS Compatible - Open Collector / Drain; Package / Case:SOIC; Supply Voltage Max:16V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.