Texas Instruments TLC352IDG4

Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85
$ 1.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC352IDG4.

Newark

Datasheet18 pages11 years ago
Datasheet18 pages10 years ago
Datasheet16 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC352IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 0.757
$ 0.757
Stock
204,111
332,773
332,773
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLC352ID
Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85
Texas InstrumentsTLC352CDR
Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70
Texas InstrumentsTLC352CD
Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702IDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC352IDG4 provided by its distributors.

Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85
Comparator Dual ±8V/16V 8-Pin SOIC Tube
Comparators Dual, Low Vltg, LinCMOS Differential
COMPARATOR DUAL, SMD, SOIC8, 352
Fixed Inductors 3nH 0.3nH 100MHz
TLC352 DUAL, LOW VOLTAGE, LINCMO
COMPARATOR DUAL, SMD, SOIC8, 352; Comparator Type:Differential; No. of Comparators:2; Response Time:200ns; Supply Voltage Range:1.4V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; IC Output Type:CMOS, MOS, TTL, Open Drain; Output Compatibility:CMOS, MOS, TTL; Supply Current:0.15mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Base Number:352; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Supply Voltage Max:16V; Supply Voltage Min:1.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.