Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC352CDR

IC COMPARATOR 2 DIFF 8SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC"
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC352CDR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

HQonline

Augswan

Inventory History

3 month trend:
-2.29%

CAD Models

Download Texas Instruments TLC352CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 0.532
$ 0.532
Stock
2,732,001
5,226,926
5,226,926
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC352ID
IC COMPARATOR 2 DIFF 8SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC"
Texas InstrumentsTLC352CD
IC COMPARATOR 2 DIFF 8SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC"
Texas InstrumentsTLC352IDR
IC COMPARATOR 2 DIFF 8SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC"
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702IDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC352CDR provided by its distributors.

IC COMPARATOR 2 DIFF 8SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC"
Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70
150μA 200ns CMOS MOS Open Drain TTL 6mA 2 1.4V 16V 5mV@5V 5pA@5V Differential SOIC-8 SMD Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:1.4V; Supply Voltage Max:16V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.