Texas Instruments TLC352CDG4

500ns~5μs CMOS,MOS,Open Drain,TTL 2 16V,±8V 5mV@ 5V 5pA@ 5V SOP SMD mount 1.5mm(height)
$ 1.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC352CDG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC352CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.136
$ 0.532
$ 0.532
Stock
16,447
5,312,651
5,312,651
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Related Parts

Texas InstrumentsTLC352ID
Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85
Texas InstrumentsTLC352CDR
Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70
Texas InstrumentsTLC352CD
Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702IDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC352CDG4 provided by its distributors.

500ns~5μs CMOS,MOS,Open Drain,TTL 2 16V,±8V 5mV@ 5V 5pA@ 5V SOP SMD mount 1.5mm(height)
ROHS3Compliant Differential Surface Mount Obsolete comparator circuit 0C~70C 5mV @ 5V 5pA @ 5V
Comparator Dual ±8V/16V 8-Pin SOIC Tube
Comparators Dual, Low Vltg, LinCMOS Differential
DUAL CH, LOW OFFSET LINCMOS COMPARATOR<AZ
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:1.4V; Supply Voltage Max:16V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.