Texas Instruments TLC320AD545IPTG4

Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AD545IPTG4.

Newark

Datasheet37 pages18 years ago

Texas Instruments

CAD Models

Download Texas Instruments TLC320AD545IPTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TLC320AD545IPTG4 provided by its distributors.

Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP -40 to 85
Audio Codec 1ADC / 1DAC 16-Bit 48-Pin LQFP Tray
Codecs - Voice Band Sngl Ch W/Hybrid Op Amps & Speaker Drvr
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Package/Case:48-LQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.