Texas Instruments TLC2933IPWG4

PLL Single 37MHz to 100MHz 14-Pin TSSOP
$ 2.745
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2933IPWG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2933IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.745
$ 2.745
$ 2.745
Stock
201,371
415,892
415,892
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
100 MHz
100 MHz
100 MHz
Number of Outputs
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTLC2933AIPW
Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
Texas InstrumentsTLC2933AIPWR
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsTLC2933AIPWG4
Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
Renesas83905AGILF
IDT, Clock Fanout Buffer IIC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)
IDT, Clock Fanout Buffer IIC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)

Descriptions

Descriptions of Texas Instruments TLC2933IPWG4 provided by its distributors.

PLL Single 37MHz to 100MHz 14-Pin TSSOP
High-performance phase-locked loop 14-TSSOP 0 to 0
yes 2.85V 5.25V 100MHz TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
TEXAS INSTRUMENTS TLC2933IPWG4 PHASE LOCKED LOOP, 2933, TSSOP14
IC PHASE LOCK LOOP HP 14-TSSOP
PHASE LOCKED LOOP, 2933, TSSOP14; PLL Type:Frequency Synthesis; Frequency:100MHz; Supply Current:14mA; Supply Voltage Range:2.85V to 3.15V, 4.75V to 5.25V; Digital IC Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-20°C to +75°C; SVHC:No SVHC (19-Dec-2011); Base Number:2933; Frequency Max:100MHz; IC Generic Number:2933; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Package / Case:TSSOP; Supply Voltage Max:5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.