Texas Instruments TLC2933AIPWR

Clock Generator/Frequency Synthesizer /PLL
$ 3.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2933AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+35.96%

CAD Models

Download Texas Instruments TLC2933AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.107
$ 2.93
Stock
290,378
210,820
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
2.85 V
2.85 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLC2933IPWR
Clock Generator 2Clock Inputs 14-Pin TSSOP T/R
Texas InstrumentsTLC2933IPW
Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
Texas InstrumentsTLC2933IPWG4
PLL Single 37MHz to 100MHz 14-Pin TSSOP
Diodes Inc.PI49FCT32802LE
Clock Buffer, Driver, 133 MHz, 5 Outputs, 2.97 V to 3.63 V, 16 Pins, TSSOP
Diodes Inc.PI49FCT32803LE
1:5 / 1:7 3.3 V 133 MHz Surface Mount Low Skew CMOS Clock Driver - TSSOP-16
Diodes Inc.PI49FCT32802LEX
IC CLK BUFFER 1:5 133MHZ 16TSSOP / Clock Fanout Buffer 5-OUT 1-IN 1:5 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLC2933AIPWR provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 2Clock Inputs 14-Pin TSSOP T/R
PLL Single 30MHz to 110MHz 14-Pin TSSOP T/R
Logic Level Translator, 2.85V-5.25V, 110MHz, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
Phase-locked loop 14-TSSOP -20 to 75
Logic - Phase-Locked-Loops and Oscillators PHASE LOCKED LOOP
PHASE LOCK LOOP, 130MHZ, 14 TSSOP, FULL REEL
HIGH PERFORMANCE PHASE LOCKED LOOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.