Texas Instruments TLC2933IPW

Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
$ 2.745
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2933IPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago

HQonline

Newark

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2933IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.745
$ 2.88
$ 2.88
Stock
461,516
5,890,226
5,890,226
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
100 MHz
100 MHz
100 MHz
Number of Outputs
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTLC2933AIPW
Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
Texas InstrumentsTLC2933AIPWR
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsTLC2934IPW
3.3 V 130 MHZ VCO, PHASE FREQUENCY DETECTOR | IC PHASE LOCK LOOP HP 14-TSSOP
Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
Renesas83905AGILF
IDT, Clock Fanout Buffer IIC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)
IDT, Clock Fanout Buffer IIC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)

Descriptions

Descriptions of Texas Instruments TLC2933IPW provided by its distributors.

Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
CMOS Phase Lock Loop (PLL) 14-TSSOP (0.173 4.40mm Width) TLC2933 clock generator ic 5V 100MHz 14mA 35mA
PHASE LOCKED LOOP, 2933, TSSOP14; Termination Type:SMD; Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-20°C to +75°C; Temp, Op. Max:75°C; Temp, Op. Min:-20°C; Base Number:2933; IC Generic Number:2933

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.