Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC27M2CPWR

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP 0 to 70
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M2CPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet50 pages15 years ago
Datasheet47 pages18 years ago

Upverter

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
+44.50%

CAD Models

Download Texas Instruments TLC27M2CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.777
$ 0.777
Stock
507,142
364,175
364,175
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.43 V/µs
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
285 µA
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M2CPWR.

Related Parts

Texas InstrumentsTLC27M2IPWR
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsTLC27M2IPWG4
Dual Precision Single Supply Low-Power Operational Amplifier 8-TSSOP -40 to 85
Texas InstrumentsTLC27M2IPW
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8
STMicroelectronicsLMV358IYPT
Low power rail-to-rail input/output op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz

Descriptions

Descriptions of Texas Instruments TLC27M2CPWR provided by its distributors.

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP 0 to 70
OP Amp Dual 0.62V/us 3V to 16V/±1.5V to ±8V 8-Pin TSSOP T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
IC CMOS 2 CIRCUIT 8TSSOP CMOS Amplifier 2 Circuit 8-TSSOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:525kHz; Slew Rate:0.43V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.