Texas Instruments TLC27M2IPWG4

Dual Precision Single Supply Low-Power Operational Amplifier 8-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M2IPWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet50 pages15 years ago
Datasheet47 pages18 years ago

Upverter

Arrow Electronics

CAD Models

Download Texas Instruments TLC27M2IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.65
Stock
40,617
239,723
239,723
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.43 V/µs
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
285 µA
285 µA
285 µA

Related Parts

Texas InstrumentsTLC27M2CPW
LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas InstrumentsTLC27M2CPWR
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLV2332IPWR
Dual, 8-V, 525-kHz operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8
STMicroelectronicsLMV358IYPT
Low power rail-to-rail input/output op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz

Descriptions

Descriptions of Texas Instruments TLC27M2IPWG4 provided by its distributors.

Dual Precision Single Supply Low-Power Operational Amplifier 8-TSSOP -40 to 85
OP Amp Dual GP 16V 8-Pin TSSOP Tube
LINCMOS DUAL OPERATIONAL AMPLIFIER<AZ
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 3mm 60pA 10mV 525kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:525kHz; Slew Rate:0.43V/µs; Supply Voltage Min:4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.