Texas Instruments TLC2578IPWR

8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin TSSOP T/R
$ 25.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2578IPWR.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2578IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.728
$ 31.905
Stock
298,475
127,241
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC2574IPW
4-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLC3548CPW
Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsTLC3578IPW
8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7927BRUZ
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7927BRUZ-REEL7
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7927BRUZ-REEL
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLC2578IPWR provided by its distributors.

8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin TSSOP T/R
Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±0.5 LSB INL 24-TSSOP -40 to 85
Converters - Analog to Digital (ADC) Serial Out, Low Power
Bipolar GULL WING DUAL External Analog to Digital Converter -40C~85C 5.5V 6Weeks 29mW
5V 72dB 200Ksps 12bit 8 12 SPI Pseudo-Differential,Single-Ended 2.7V~5.5V SAR TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.