Texas Instruments TLC3578IPW

8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube
$ 49.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3578IPW.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-4.95%

CAD Models

Download Texas Instruments TLC3578IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.525
$ 42.54
Stock
162,900
146,483
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
14
14
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC3574IPW
4-Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLC3574IPWG4
Quad Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLC2578IPW
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLC3578IPW provided by its distributors.

8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube
ADC, Successive Approximation, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 200KSPS, TSSOP-24
Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±1 LSB INL 24-TSSOP -40 to 85
Converters - Analog to Digital (ADC) Serial Out, Low Power
Texas Instruments 14-bit ADC, Single-Ended Input, 24-Pin
5-V ANALOG,3-/5-V DIGITAL, 14-/12-BIT, 200-KSPS, 4-/8-CHANNEL SERIAL ANALOG-TO-DIGITAL CONVERTERS WIRH 10-V INPUTS | IC ADC 14BIT SAR 24TSSOP
24-TSSOP (0.173 4.40mm Width) TLC3578 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 4.2mA 200ksps 29mW
IC, ADC, 14BIT, 200KSPS, TSSOP-24; Resolution (Bits):14bit; Sampling Rate:200kSPS; Supply Voltage Range:4.75V to 5.5V; Supply Current:4.2mA; Digital IC Case Style:TSSOP; No. of Pins:24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3578IPW.