Texas Instruments TLC3548CPW

Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube
$ 39.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3548CPW.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.40%

CAD Models

Download Texas Instruments TLC3548CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.023
$ 47.29
$ 47.29
Stock
175,186
203,499
203,499
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
-
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3548IPWR
8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsTLC3548IPW
ADC Single SAR 200KSPS 14-Bit Serial 24-Pin TSSOP Tube
Texas InstrumentsTLC3548IPWG4
Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7927BRUZ
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7927BRUZ-REEL7
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7927BRUZ-REEL
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLC3548CPW provided by its distributors.

Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70
24-TSSOP (0.173 4.40mm Width) TLC3548 ACTIVE (Last Updated: 4days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 2.8mA 200ksps 600mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.