Texas Instruments TLC139MJB

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.8pF 50volts C0G +/-0.25pF
$ 47.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC139MJB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet28 pages15 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments TLC139MJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.866
$ 1.717
$ 1.717
Stock
73,571
593,965
593,965
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
-
-
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3704MJB
Contains Lead PUSH-PULL COMPARATOR CMOS op amp amplifier circuit 1.375W 2.7mus 84dB 125C
Texas Instruments5962-8765902CA
Quad, Micropower, LinCMOS™ Comparator 14-CDIP -55 to 125
Texas InstrumentsTLC3704MJ
Low-Power LinCMOS(TM) Quad Comparator with Totem Pole Output 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLC139MJB provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.8pF 50volts C0G +/-0.25pF
500ns~5¦Ìs CMOS,Open Drain 4 16V 5mV@ 10V 5pA@ 5V CDIP-14 3.56mm
QUAD COMPARATOR 10000 uV OFFSET-MAX 2500 ns RESPONSE TIME CDIP14
Quad, Micropower, LinCMOS™ Comparator 14-CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.