Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC073ID

Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC073ID.

Augswan

Datasheet55 pages3 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC073ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.271
Stock
236,481
243,052
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
-
Number of Circuits
2
2
Slew Rate
19 V/µs
19 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2.1 mA
2.1 mA

Related Parts

Texas InstrumentsTLC083CD
Dual Wide Bandwidth High Output Drive Single Supply Op Amp With Shutdown 14-SOIC 0 to 70
Texas InstrumentsTLC083ID
IC OPAMP GP 2 CIRCUIT 14SOIC General Purpose Amplifier 2 Circuit 14-SOIC
STMicroelectronicsTSX923IST
TSX923 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-10
ROHS3Compliant EAR99 NE5517 Tape & Reel (TR) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
onsemiNE5517DG
ROHS3Compliant EAR99 NE5517 Tin (Sn) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
ROHS3Compliant EAR99 NE5532 Tin (Sn) op amp buffer circuit 10.45mm 1muA 4mV 10000kHz

Descriptions

Descriptions of Texas Instruments TLC073ID provided by its distributors.

Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube
IC CMOS 2 CIRCUIT 14SOIC CMOS Amplifier 2 Circuit 14-SOIC
2.1mA(x2 Channels) 19V/μs 12nV/rtHz 10MHz 80dB shutdown 57mA 2 2 16V 390μV 1.5pA CMOS SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.