Texas Instruments TLC04IDR

Butterworth switched-capacitor filter w/ 50: 1 clock to cutoff frequency 8-SOIC -40 to 85
$ 4.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC04IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC04IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.094
$ 6.601
$ 6.601
Stock
176,375
161,987
161,987
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC14CD
Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC 0 to 70
Texas InstrumentsTLC04CD
Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC 0 to 70
Texas InstrumentsTLC14ID
Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC -40 to 85
Microchip25C040/SN
Microchip 25C040/SN Serial EEPROM Memory; 4kbit; 150ns; 4.5 to 5.5 V 8-Pin SOIC
Microchip25C320/SN
25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Microchip25C320-I/SN
25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC04IDR provided by its distributors.

Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC -40 to 85
Active Filter Single SW-CAP Low Pass 4th Order 40kHz 8-Pin SOIC T/R
ROHS3Compliant Contains Lead Active GULL WING interface filter 3mA 85C 3MHz 4.9mm
Universal Active Filters Butterworth Switched Capacitor Filter
SWITCHED CAPACITOR FILTER BUTTERWORTH LOWPASS PDSO8
1 4 SOP-8 Switched Capacitor Filters ROHS
TLC04 BUTTERWORTH SWITCHED-CAPAC
IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC; Filter Type:Low Pass; Filter Order:4th; No. of Filters:1; Center/Cutoff Frequency, Fc:30kHz; Program Clock Frequency:3MHz; Supply Voltage Range:± 2.25V to ± 6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.