Texas Instruments TLC04ID

Butterworth switched-capacitor filter w/ 50: 1 clock to cutoff frequency 8-SOIC -40 to 85
$ 6.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC04ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Farnell

Augswan

Jameco (USA)

Inventory History

3 month trend:
-8.18%

CAD Models

Download Texas Instruments TLC04ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.601
$ 4.094
$ 4.094
Stock
178,603
184,503
184,503
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLC14CD
Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC 0 to 70
Texas InstrumentsTLC04CD
Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC 0 to 70
Texas InstrumentsTLC14ID
Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC -40 to 85
Microchip25C040/SN
Microchip 25C040/SN Serial EEPROM Memory; 4kbit; 150ns; 4.5 to 5.5 V 8-Pin SOIC
Microchip25C320/SN
25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Microchip25C320-I/SN
25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC04ID provided by its distributors.

Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC -40 to 85
Active Filter Single SW-CAP Low Pass 4th Order 40kHz 8-Pin SOIC Tube
TEXAS INSTRUMENTS TLC04ID Switched Capacitor Filter, Switched Capacitor, 4th, 1, 2.25 V, 6 V, SOIC
Butterworth Filter 1 50:1 4 30kHz SOP-8 Switched Capacitor Filters ROHS
Universal Active Filters Butterworth Switched Capacitor Filter
Tube TLC04 Butterworth Low Pass Switched Capacitor ACTIVE (Last Updated: 4days ago) interface filter 5V 4.9mm 3MHz 85C
4TH ORDER LOW PASS FILTER (SWITCH CAP)<AZ
FILTER SWITCHED-CAP LP, SMD, SOIC8; IC Filter Type: Switched Capacitor; Filter Order: 4th; No. of Filters: 1; Supply Voltage Min: 2.25V; Supply Voltage Max: 6V; Filter IC Case Style: SOIC; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC04ID .