Texas Instruments TLC14ID

Butterworth switched-capacitor filter w/ 100: 1 clock to cutoff frequency 8-SOIC -40 to 85
$ 4.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC14ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Sierra IC

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TLC14ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.986
$ 4.895
$ 4.895
Stock
251,077
282,386
282,386
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC14CD
Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC 0 to 70
Texas InstrumentsTLC04CD
Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC 0 to 70
Texas InstrumentsTLC04ID
Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC -40 to 85
Microchip25C040/SN
Microchip 25C040/SN Serial EEPROM Memory; 4kbit; 150ns; 4.5 to 5.5 V 8-Pin SOIC
Microchip25C320/SN
25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Microchip25C320-I/SN
25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC14ID provided by its distributors.

Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC -40 to 85
BUTTERWORTH FOURTH-ORDER LOW-PASS SWITCHED-CAPACITOR FILTERS | IC FILTER 30KHZ BUTTER 8SOIC
IC, SW CAP FILTER, LOW PASS 20KHZ 8-SOIC; IC, SW CAP FILTER, LOW PASS 20KHZ 8-SOIC; IC Filter Type:Butterworth; Filter Order:4th; No. of Filters:1; Cutoff Frequency:30kHz; Program Clock Frequency Typ:3MHz; Supply Voltage Range:± 2.25V to ± 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.