Texas Instruments TLC04CD

Butterworth switched-capacitor filter w/ 50: 1 clock to cutoff frequency 8-SOIC 0 to 70
$ 4.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC04CD.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

Newark

iiiC

Inventory History

3 month trend:
-14.44%

CAD Models

Download Texas Instruments TLC04CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.039
$ 6.601
$ 6.601
Stock
756,341
178,603
178,603
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC14ID
Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC -40 to 85
Texas InstrumentsTLC14CD
Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC 0 to 70
Texas InstrumentsTLC04ID
Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC -40 to 85
Microchip25C040/SN
Microchip 25C040/SN Serial EEPROM Memory; 4kbit; 150ns; 4.5 to 5.5 V 8-Pin SOIC
Microchip25C320/SN
25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Microchip25C320-I/SN
25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC04CD provided by its distributors.

Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC 0 to 70
BUTTERWORTH FOURTH-ORDER LOW-PASS SWITCHED-CAPACITOR FILTERS | IC FILTER 30KHZ BUTTER 8SOIC
Ic Filter Type:switched Capacitor; Filter Order:4Th; No. Of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter Ic Case Style:soic; No. Of Pins:8Pins; Cutoff Frequency:40Khz; Program Clock Frequency Typ:3Mhz Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC04CD.