Texas Instruments TL851CN

Sensor and Detector Interface 6.8V 260mA 16-Pin PDIP Tube
$ 6.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL851CN.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago

Newark

LCSC

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL851CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.417
$ 7.828
Stock
101,031
61,444
Authorized Distributors
4
1
Frequency
-
90 kHz
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
40 °C
40 °C
Min Operating Temperature
0 °C
0 °C
Case/Package
PDIP
PDIP
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
260 mA
-
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTL852CN
Texas Instruments Proximity sensors, Through hole mounting, digital switch mode
Texas InstrumentsMAX232EIN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Texas InstrumentsSN75118N
Differential Line Transceiver 16-PDIP 0 to 70
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesMAX232CPE+
MAX232 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-16
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages

Descriptions

Descriptions of Texas Instruments TL851CN provided by its distributors.

Sensor and Detector Interface 6.8V 260mA 16-Pin PDIP Tube
Telecom Circuit, 1-Func, Bipolar, PDIP16
260mA Sonar Control 20KHz 6.8V 90KHz Synchronous 4-Bit Gain Control 4.5V PDIP-16 Through hole mounting 5.08mm(height)
DIGITAL RANGING; Logic IC Function:I2L Ranging Control; Logic IC Family:TL; Logic IC Base Number:851; No of I/O Lines:1; Frequency:420kHz; I/O Interface Standard:TTL; Voltage, Supply Min:4.5V; Voltage, Supply Max:6.8V; Case Style:PDIP; Operating Temperature Range:0°C to +40°C; Base Number:851; No. of Bits:4; No. of Inputs:1; No. of Outputs:1; No. of Pins:16; Supply Voltage:6.8V; Temp, Op. Max:40°C; Temp, Op. Min:0°C; Termination Type:Through Hole; Voltage, Vcc:6.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.