Texas Instruments SN75118N

Differential Line Transceiver 16-PDIP 0 to 70
$ 6.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75118N.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75118N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75116N
EAR99 SN75116 Tube GENERAL PURPOSE interface receiver 5V 0.00004A 951.693491mg 75ns
Texas InstrumentsSN75116NE4
Differential Line Transceiver 16-PDIP 0 to 70
Analog DevicesADM489ANZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
RenesasHIN232ECPZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16W
Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
Analog DevicesMAX3080ECPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N / IC TXRX RS485/422 10MBPS 14-DIP

Descriptions

Descriptions of Texas Instruments SN75118N provided by its distributors.

Differential Line Transceiver 16-PDIP 0 to 70
Ic, Transceiver; Ic Interface Type:Ttl/Cmos; No. Of Drivers:1Drivers; Product Range:-; Msl:-; Svhc:No Svhc (15-Jan-2019); Line, Bus Drive, Receive, Transceiver Type:Differential; Logic Case Style:Dip; No. Of Channels:1Channels; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75118N
IC, TRANSCEIVER; Type d'interface CI: TTL / CMOS; Nombre de drivers: 1Driver(s); Gamme de produit: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Courant, alimentation: 42mA; Gamme de tension d'alimentation: 4.5V à 5.5V; Nombre de bro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75118 N
  • SN75118N .
  • SN75118N.