Texas Instruments TL7715ACP

Single-supply supervisor for 15-V systems with programmable delay time 8-PDIP 0 to 70
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7715ACP.

Farnell

Datasheet31 pages11 years ago
Datasheet21 pages18 years ago

Texas Instruments

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments TL7715ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 0.903
Stock
369,727
183,416
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
-
Reset
Active High/Active Low
-
Reset Timeout
1 µs
-
Undervoltage Threshold
-
-
Overvoltage Threshold
13.8 V
-
Watchdog Timer
No
-
Min Supply Voltage
3.5 V
-
Max Supply Voltage
18 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL7712ACP
Single-supply supervisor for 12-V systems with programmable delay time 8-PDIP 0 to 70
Texas InstrumentsTL7702ACP
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDIP8
Texas InstrumentsTL7705ACP
5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL7715ACP provided by its distributors.

Single-supply supervisor for 15-V systems with programmable delay time 8-PDIP 0 to 70
VOLTAGE SUPERVISOR 1.8mA, 18V, 8-DIP
Processor Supervisor 13.5V 1 Active High/Active Low 8-Pin PDIP Tube
MICREL SEMICONDUCTOR LM4040CYM3-2.5 TR Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.5V, SOT-23-3
IC, VOLTAGE DET, MICROPRO SUPERV; Threshold Voltage:13.5V; No. of Supervisors / Monitors:1; Supply Voltage Range:3.5V to 18V; Reset Type:Active-High / Active-Low; Supply Current:1.8mA; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Output Current Max:16mA; Output Type:Open Collector, Complementary; Package / Case:PDIP; Supply Voltage Max:18V; Supply Voltage Min:3.5V; Termination Type:Through Hole; Turn On Threshold Voltage:13.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7715ACP.