Texas Instruments TL7715AIP

IC SUPERVISOR PWR SUP SUPPORT / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
$ 0.903

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7715AIP.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet20 pages18 years ago
Datasheet18 pages28 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.903
$ 1.31
Stock
185,648
41,512,535
Authorized Distributors
2
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
-
1
Reset
-
Active High/Active Low
Reset Timeout
-
1 µs
Undervoltage Threshold
-
-
Overvoltage Threshold
-
13.8 V
Watchdog Timer
-
No
Min Supply Voltage
-
3.5 V
Max Supply Voltage
-
18 V

Descriptions

Descriptions of Texas Instruments TL7715AIP provided by its distributors.

IC SUPERVISOR PWR SUP SUPPORT / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Processor Supervisor 13.5V 1 Active High/Active Low 8-Pin PDIP
Single SVS For 15V Systems W/Pgmmable Time Delay 8-PDIP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.