Texas Instruments TL7702ACP

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDIP8
$ 2.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7702ACP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages28 years ago

Upverter

element14 APAC

Jameco (USA)

Mouser

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments TL7702ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.439
$ 4.072
$ 4.072
Stock
1,435,889
454,519
454,519
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1 µs
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
2.58 V
2.58 V
2.58 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTL7702AIP
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDIP8
Texas InstrumentsTL7705AIP
5-V single-supply voltage supervisor with programmable delay time 8-PDIP -40 to 85
Texas InstrumentsTL7712ACP
Single-supply supervisor for 12-V systems with programmable delay time 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL7702ACP provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDIP8
Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70
Processor Supervisor 2.53V 1 Active High/Active Low 8-Pin PDIP Tube
IC, VOLT SUPERVISOR, 7702, DIP8; Threshold Voltage: 2.53V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 3.5V; Supply Voltage Max: 18V; Reset Type: Active-High, Active-Low; Digital IC Case: DIP; No. of Pins: 8Pins; Delay Time: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 7702; IC Generic Number: 7702; IC Temperature Range: Commercial; Logic Function Number: 7702; Operating Temperature Range: 0°C to +70°C; Output Current Max: -16mA; Output Voltage: 16.5V; Power Supply IC Type: Power supply monitor; Supply Current: 1.8mA; Supply Voltage Range: 3.5V to 18V; Termination Type: Through Hole; Voltage Regulator Type: Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7702ACP .
  • TL7702ACP...