Texas Instruments TL7709AIP

Processor Supervisor 7.6V 1 Active High/Active Low 8-Pin PDIP
$ 0.606

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7709AIP.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet20 pages18 years ago
Datasheet18 pages28 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.606
$ 3.013
Stock
171,384
496,791
Authorized Distributors
2
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
-
1
Reset
-
Active High/Active Low
Reset Timeout
-
1 µs
Undervoltage Threshold
-
-
Overvoltage Threshold
-
7.7 V
Watchdog Timer
-
No
Min Supply Voltage
-
3.5 V
Max Supply Voltage
-
18 V

Related Parts

onsemiLM555CN
LM555 Series 16 V 7.5 mA Monolithic General Purpose Single Timer - DIP-8
Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
onsemiMC34161P
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR, Fixed, 2 Channel, BIPolar, PDIP8
Analog DevicesADM802LAN
IC SUPERVISOR MPU 4.65V WD 8DIP
MicrochipTC1232CPA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
MicrochipTC1232EPA
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.37V, +4.62V, PDIP8

Descriptions

Descriptions of Texas Instruments TL7709AIP provided by its distributors.

Processor Supervisor 7.6V 1 Active High/Active Low 8-Pin PDIP
Single SVS For 9v Systems W/Pgmmable Time Delay 8-PDIP -40 to 85
Volt Supervisor Supply 0V to 15V 8-Pin PDIP Tube
1.8mA 18V PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.