onsemi CAT1232LPLG

Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1232LPLG.

IHS

Datasheet12 pages17 years ago

onsemi

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemiLM555CN
LM555 Series 16 V 7.5 mA Monolithic General Purpose Single Timer - DIP-8

Descriptions

Descriptions of onsemi CAT1232LPLG provided by its distributors.

Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP Tube
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +5V, CMOS, PDIP8
Processor Supervisor 4.62V/4.37V 3.3V/5V 8-Pin PDIP Rail
The CAT1232LP voltage supervisor can halt and restart a hung-up or stalled microprocessor restart a microprocessor after a power failure and debounce a manual/push-button microprocessor reset switch. The device is a drop in replacement for the Maxim/Dallas Semiconductor DS1232LP supervisor. Precision reference and comparator circuits monitor the 5V system power supply voltage VCC. During power-up or when the power supply falls outside selectable tolerance limits both the RESET and RESET become active. After the power supply voltage rises above the RESET threshold voltage the reset signals remain active for a minimum of 250 ms allowing the power supply and system processor to stabilize. The trip-point tolerance input TOL selects the trip level tolerance to be either 5% or 10% for the CAT1232LP 5.0 V supply. The device has a push-pull active HIGH reset output. The CAT1232LP also has an open drain active LOW reset output. A debounced manual reset input activates the reset outputs and holds them active for a minimum period of 250 ms after being released. Also included is a watchdog timer to reset a microprocessor that has stopped due to a software or hardware failure. Three watchdog time-out periods are selectable: 150 ms 600 ms and 1.2 sec. If the ST input is not strobed low before the watchdog time out period expires the reset signals become active for a minimum of 250 ms.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1232LPL-G