Analog Devices ADM802LAN

IC Supervisor Mpu 4.65V Wd 8DIP
$ 2.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM802LAN.

DigiKey

Datasheet8 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM802LAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 2.69
Stock
122,355
157,819
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
-
-
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets
Analog DevicesADM709SAN
Processor Supervisor 2.93V 3V/3.3V/5V 8-Pin PDIP
Analog DevicesADM708SAN
IC PROCESSOR SUPERVISOR 2.93V 2.93V 8-PIN PDIP
MicrochipMIC1232NY
Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.925V, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices ADM802LAN provided by its distributors.

IC SUPERVISOR MPU 4.65V WD 8DIP
IC SUPERVISOR 1 CHANNEL 8DIP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
5V CMOS UP I.C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated