onsemi LM555CN

LM555 Series 16 V 7.5 mA Monolithic General Purpose Single Timer - DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM555CN.

IHS

Datasheet13 pages13 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

element14 APAC

Augswan

CAD Models

Download onsemi LM555CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.249
Stock
351,940
794,328
794,328
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
-
15 mA
15 mA
Low Level Output Current
50 mA
200 mA
200 mA
Frequency
2 MHz
500 kHz
500 kHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-03-18
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-07-30
LTD Date2020-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
onsemiMC34161P
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR, Fixed, 2 Channel, BIPolar, PDIP8

Descriptions

Descriptions of onsemi LM555CN provided by its distributors.

LM555 Series 16 V 7.5 mA Monolithic General Purpose Single Timer - DIP-8
Standard Timer Single 8-Pin PDIP Rail
TIMER, SINGLE, 16V, DIP-8; Frequency: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Digital IC Case: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: LM555; RoHS Ph
The LM555/NE555/SA555 is a highly stable controller capable of producing accurate timing pulses. With monostable operation, the time delay is controlled by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 555 CN
  • LM555CN.