Texas Instruments TL7705BCD

SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Adjustable, 1 Channel, 4.55, PDSO8
$ 2.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705BCD.

Inventory History

3 month trend:
-1.93%

CAD Models

Download Texas Instruments TL7705BCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.092
$ 1.774
$ 1.774
Stock
1,062,713
892,202
892,202
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL7705BIDR
Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85
Texas InstrumentsTL7705BID
Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85
Texas InstrumentsTL7705BQDG4
5-V single supervisor with programmable delay time 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL7705BCD provided by its distributors.

SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Adjustable, 1 Channel, 4.55, PDSO8
5-V single supervisor with programmable delay time 8-SOIC 0 to 70
Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube
SUPERVISOR SINGLE SUPPLY, SMD, 7705; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 3.6V; Tension, alimentation max..: 18V; Type de reset: Actif haut / Actif bas; Boîti
SUPERVISOR SINGLE SUPPLY, SMD, 7705; Threshold Voltage:4.55V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:3.6V; Supply Voltage Max:18V; Reset Type:Active-High, Active-Low; Digital IC Case:SOIC; No. of Pins:8Pins; Delay Time:270ms; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:7705; IC Temperature Range:Commercial; Logic Function Number:7705; Operating Temperature Range:0°C to +70°C; Output Current Max:20mA; Supply Current:1.8mA; Supply Voltage Range:3.6V to 18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7705BCD .