Texas Instruments TL494CPW

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP
$ 0.589
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494CPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet33 pages11 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages27 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.47%

CAD Models

Download Texas Instruments TL494CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.161
$ 0.161
Stock
305,282
801,299
801,299
Authorized Distributors
2
4
4
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Output Voltage
40 V
40 V
40 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL494CPW.

Related Parts

Texas InstrumentsTL494CPWR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsTL494CPWG4
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP Tube
Texas InstrumentsTL594CPWR
IC REG CTRLR MULT TOP 16TSSOP / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R
Texas InstrumentsTL594IPWR
40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP -40 to 85
Texas InstrumentsTL594CPW
40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70
onsemiTL594CDTB
Buck,Push-Pull Yes 300KHz Transistor Driver 2 TSSOP-16 SMD mount 5.1mm(Length)*1.05mm(height)

Descriptions

Descriptions of Texas Instruments TL494CPW provided by its distributors.

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP
Boost,Buck,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull No 1KHz~300KHz Transistor Driver 2 40V(Max) 40V 7V TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
TL494 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 40ns 200mA 61.887009mg 40V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.