Texas Instruments TL594INSR

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL594INSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago
Datasheet36 pages27 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-5.71%

CAD Models

Download Texas Instruments TL594INSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.653
Stock
808,136
967,584
Authorized Distributors
3
2
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
40 V
40 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
No
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL594INSR.

Related Parts

Texas InstrumentsTL494CNSR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsTL594CNSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
Texas InstrumentsSG3524NSR
Switching Controller, Voltage-mode, 0.1A, 722kHz Switching Freq-Max, BIPolar, PDSO16
FAN7621B Series 25 V PFM Controller for Half-Bridge Resonant Converter - SOP-16
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOP

Descriptions

Descriptions of Texas Instruments TL594INSR provided by its distributors.

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP
Boost, Buck, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull Converter Driver, 1kHz~300kHz, 2 Ch, 40V Max, 7V, SO-16, SMD, Adhesive Mount, 10.3mm L × 1.95mm H
Pulse Width Modulation (PWM) Controller IC; Frequency:300kHz; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:2; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.