Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN7621BSJX

FAN7621B Series 25 V PFM Controller for Half-Bridge Resonant Converter - SOP-16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7621BSJX.

element14 APAC

Datasheet17 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Farnell

Augswan

CAD Models

Download onsemi FAN7621BSJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-10-21
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-09-14
LTD Date2023-12-14
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL494CNSR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsTL594CNSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
Texas InstrumentsTL594INSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP
onsemiPWMControllers, 16Pin, SOPencapsulation, surface mount, Highest300 kHz
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
onsemiFAN7621SJ
Switching Controller, Voltage-mode, 8.3A, 300kHz Switching Freq-Max, PDSO16

Descriptions

Descriptions of onsemi FAN7621BSJX provided by its distributors.

FAN7621B Series 25 V PFM Controller for Half-Bridge Resonant Converter - SOP-16
FAN7621 ACTIVE (Last Updated: 1day ago) Current Limiting Over Load Over Temperature Over Voltage Tape & Reel (TR) dc ac converter 17V 10.2mm 192W Up to 300kHz
PFM CONTROLLER, 300KHZ MAX, 16SOP; Input Voltage:17V; Digital IC Case Style:SOIC; No. of Pins:16; Frequency:100kHz; Operating Temperature Range:-40°C to +130°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Power Dissipation ;RoHS Compliant: Yes
The FAN7621B is a pulse frequency modulation controller for high-efficiency half-bridge resonant converters.Offering everything necessary to build a reliable and robust resonant converter, the FAN7621B simplifies designs and improves productivity, while improving performance. The FAN7621B includes a highside gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start, and built-in protection functions. The high-side gate-drive circuit has a common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. Using the zero-voltage-switching (ZVS) technique dramatically reduces the switching losses and efficiency is significantly improved. The ZVS also reduces the switching noise noticeably, which allows a small-sized Electromagnetic Interference (EMI) filter. The FAN7621B can be applied to various resonant converter topologies; such as series resonant, parallel resonant, and LLC resonant converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd