Texas Instruments TL594CPW

40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL594CPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages27 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments TL594CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.502
$ 0.502
Stock
271,367
869,522
869,522
Authorized Distributors
3
4
4
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
40 V
40 V
40 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL594CPW.

Related Parts

Texas InstrumentsTL594CPWR
IC REG CTRLR MULT TOP 16TSSOP / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R
Texas InstrumentsTL494CPWR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsTL594IPWR
40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP -40 to 85
onsemiTL594CDTB
Buck,Push-Pull Yes 300KHz Transistor Driver 2 TSSOP-16 SMD mount 5.1mm(Length)*1.05mm(height)
Buck Push-Pull Transistor Driver, 300kHz, 2 Ch, 40V, 7V, TSSOP-16 SMD, 5.1mm L x 1.05mm H
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments TL594CPW provided by its distributors.

40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70
Boost/Buck/Flyback/Forward/Full-Bridge/Half-Bridge/Push-Pull No 1kHz~300kHz Transistor Driver 2 40V 40V 7V TSSOP-16 SMD 5mm L × 1.15mm H
Pulse Width Modulation (PWM) Controller IC; Frequency:300kHz; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:2; Package/Case:16-TSSOP ;RoHS Compliant: Yes
PWM CONTROLLER, SMD, TSSOP16, 594; Controller Type:PWM; Voltage, Output Max:40V; Current, Output Max:200mA; Output Type:Voltage; Frequency:300kHz; Voltage, Supply Min:7V; Voltage, Supply Max:40V; Termination Type:SMD; Case Style:TSSOP; Pins, No. of:16; Temperature, Operating Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:594; Temperature Range, IC:Commercial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.