Texas Instruments TL494CPWG4

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP Tube
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494CPWG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages27 years ago

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL494CPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
$ 0.161
$ 0.161
Stock
196,533
758,670
758,670
Authorized Distributors
2
4
4
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Output Voltage
40 V
40 V
40 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL494CPWG4.

Related Parts

Texas InstrumentsTL494CPWR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsTL594CPWR
IC REG CTRLR MULT TOP 16TSSOP / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R
Texas InstrumentsTL594IPWR
40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP -40 to 85
Texas InstrumentsTL494CPW
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP
Texas InstrumentsTL594CPW
40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70
onsemiTL594CDTB
Buck,Push-Pull Yes 300KHz Transistor Driver 2 TSSOP-16 SMD mount 5.1mm(Length)*1.05mm(height)

Descriptions

Descriptions of Texas Instruments TL494CPWG4 provided by its distributors.

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP Tube
Boost,Buck,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull No 1KHz~300KHz Transistor Driver 2 40V(Max) 40V 7V TSSOP-16 SMD mount 5mm(Length)*1.15mm(height)
PWM CONTROLLER, SMD, TSSOP16; Controller Type:PWM; Voltage, Output Max:40V; Max Output Current:200mA; Output Type:Voltage; Frequency:300kHz; Voltage, Supply Min:7V; Voltage, Supply Max:40V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:94; Temperature Range, IC:Commercial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.