Texas Instruments TL592B-8DR

50MHz Differential Video Amplifier with Adjustable gain 8-SOIC 0 to 70
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL592B-8DR.

Newark

Datasheet15 pages12 years ago
Datasheet15 pages9 years ago
Datasheet16 pages10 years ago

Texas Instruments

HQonline

iiiC

Verical

Inventory History

3 month trend:
-12.41%

CAD Models

Download Texas Instruments TL592B-8DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.755
$ 3.308
$ 3.308
Stock
294,142
241,197
241,197
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
-3db Bandwidth
50 MHz
50 MHz
50 MHz
Bandwidth
-
50 MHz
50 MHz
Gain
-
-
-
Slew Rate
-
9 V/µs
9 V/µs
Impedance
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
1
1
1
Max Power Dissipation
530 mW
530 mW
530 mW
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA
NE592 Series Single Channel 120 MHz 8 V Video Amplifier Surface Mount - SOIC-8
onsemiNE592D8
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
Texas InstrumentsTHS7315DR
3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7315D
3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7315DG4
3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL592B-8DR provided by its distributors.

50MHz Differential Video Amplifier with Adjustable gain 8-SOIC 0 to 70
Differential Amp 3V-8V 50MHz 2kΩ Fixed Gain SOIC-8 SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
IC, VIDEO DIFF AMP, SINGLE, 50MHZ, SOIC8, FULL REEL
Video Amp Single ¡À8V 8-Pin SOIC T/R
TL592B 50MHZ DIFFERENTIAL VIDEO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.