Texas Instruments TL592B-8D

50MHz Differential Video Amplifier with Adjustable gain 8-SOIC 0 to 70
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL592B-8D.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

iiiC

Jameco (USA)

Verical

Inventory History

3 month trend:
-8.14%

CAD Models

Download Texas Instruments TL592B-8D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
$ 2.755
$ 2.755
Stock
262,966
318,008
318,008
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
9 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP6041-I/SN
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA
onsemiMC33201DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
MicrochipMCP6241T-E/SN
50 uA, 650 kHz Rail-to-Rail Op Amp | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments TL592B-8D provided by its distributors.

50MHz Differential Video Amplifier with Adjustable gain 8-SOIC 0 to 70
Differential 3V 8V 50MHz Fixed Gain Amplifier SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
TL592 Tube e4 ACTIVE (Last Updated: 5days ago) video amp IC 70C 60dB 1.75mm 24mA
Buffer Amplifier IC; No. of Amplifiers:1; Supply Voltage Min:3V; Supply Voltage Max:8V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:50MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL592B8D