Texas Instruments THS7315DG4

3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7315DG4.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Arrow Electronics

Newark

CAD Models

Download Texas Instruments THS7315DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.723
$ 0.723
Stock
50,182
1,669,257
1,669,257
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
16.5 mA
16.5 mA
16.5 mA

Related Parts

Texas InstrumentsTHS7315DR
3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7315D
3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85
MicrochipMCP6021-I/SN
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6S21-I/SN
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
MicrochipMCP6S91-E/SN
MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8
Texas InstrumentsOPA344UA
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS7315DG4 provided by its distributors.

3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85
Video Amp Triple 5.5V 8-Pin SOIC Tube
Buffer Amplifier IC; Supply Voltage Min:2.85V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; Amplifier Output:Rail-to-Rail ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.