STMicroelectronics TS2431ILT

TS2431 Series 2.5 to 24 V 100 mA Programmable Shunt Voltage Reference - SOT-23
$ 0.256
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS2431ILT.

Upverter

Datasheet11 pages15 years ago
Datasheet11 pages21 years ago

STMicroelectronics

Newark

HQonline

Farnell

Inventory History

3 month trend:
-12.68%

CAD Models

Download STMicroelectronics TS2431ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.103
$ 0.103
Stock
511,842
651,026
651,026
Authorized Distributors
6
3
3
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.483 V
2.483 V
Max Input Voltage
25 V
37 V
37 V
Min Output Voltage
2.5 V
-
-
Max Output Voltage
24 V
36 V
36 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
50 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsTS2431AILT
V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R
STMicroelectronicsTS2431BILT
V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
STMicroelectronicsTS3431ILT
TS3431 Series 1.24 V 100 mA Adj. Programmable Shunt Voltage Reference- SOT-23-3
Diodes Inc.ZTL432AFFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23LF T/R
Diodes Inc.ZTL431BFFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23F T/R
Diodes Inc.ZTL432BFFTA
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23LF T/R

Descriptions

Descriptions of STMicroelectronics TS2431ILT provided by its distributors.

TS2431 Series 2.5 to 24 V 100 mA Programmable Shunt Voltage Reference - SOT-23
Adjustable Shunt Voltage Reference, SOT23, Tape and Reel
STMicroelectronics SCT
VOLTAGE REF, SHUNT, 2.5V-24V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.5V to 24V; Initial Accuracy: 2%; Temperature Coefficient: ± 50ppm/°C; Voltage Reference Case Style: SOT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS2431ILT.