Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM431SAIMFX

LM431SAI Series 36 V 100 mA SMT Programmable Shunt Regulator - SOT-23-3
$ 0.108
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431SAIMFX.

IHS

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+234%

CAD Models

Download onsemi LM431SAIMFX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-08-27
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

EAR99 KA431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±2%
STMicroelectronicsTL432IL3T
TL432 Series Adj 2.495 to 36 V ±2 % Programmable Voltage Reference - SOT-23-3
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±0.5%
Texas InstrumentsTL431QDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
NCP431A Series 2.5 V ±1 % Programmable Precision Reference - SOT-23-3
Texas InstrumentsTL432AIDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi LM431SAIMFX provided by its distributors.

LM431SAI Series 36 V 100 mA SMT Programmable Shunt Regulator - SOT-23-3
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 2.55V 64ppm/C 卤2%
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
VOLT REF, SHUNT, 2.5-36V, -40 TO 85DEG C; Available until stocks are exhausted
The LM431SAI is three terminal output adjustable regulator with thermal stability over operating temperature range from -40°C to +85°C. The output voltage can be set any value between VREF (approximately 2.5 V) and 36 V with two external resistors. This device has a typical dynamic output impedance of 0.2 Ω. Active output circuit provides a sharp turn-on characteristic, making this device excellent replacement for Zener diodes in many applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd